Infineon BSP88 N-Channel MOSFET, 350 mA, 240 V Enhancement, 4-Pin SOT-223 BSP88H6327XTSA1
- RS Stock No.:
- 218-2982
- Mfr. Part No.:
- BSP88H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save $4.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$32.70
(exc. GST)
$35.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,850 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 14 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.654 | $32.70 | - |
| 250 - 450 | $0.637 | $31.85 | $4.25 |
| 500 + | $0.628 | $31.40 | $13.00 |
*price indicative
- RS Stock No.:
- 218-2982
- Mfr. Part No.:
- BSP88H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Series | BSP88 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.8W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 4.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Series BSP88 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.8W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 4.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BSP88 Series MOSFET, 240V Maximum Drain Source Voltage, 1.8W Maximum Power Dissipation - BSP88H6327XTSA1
Features and Benefits:
• 6Ω maximum Rds reduces conduction losses in low-current circuits
• 350mA continuous drain current supports moderate current loads
• 4.5nC typical gate charge allows Faster gate transitions
• 1.8W power dissipation accommodates moderate thermal loads
• 20V gate-source limit provides defined gate protection margin
Applications
• Ideal for isolated high-voltage control stages
• Used with battery-management or auxiliary systems
• Can be used for board-level power sequencing
• Suitable for low-power motor driver control
What temperature span can it tolerate during operation?
How is the device intended to be mounted on a PCB?
What package pin count should designers expect?
What channel type and mode define its switching behaviour?
Which automotive standard does it meet for qualification?
Related links
- Infineon BSP88 Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- Nexperia BSP89 Type N-Channel MOSFET 240 V Enhancement115
- Nexperia 2N7002BK Type N-Channel MOSFET 60 V Enhancement215
