Vishay SQJA36EP N-Channel MOSFET, 350 A, 40 V Enhancement, 4-Pin PowerPAK SQJA36EP-T1_JE3

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$7,215.00

(exc. GST)

$7,938.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +$2.405$7,215.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-068
Mfr. Part No.:
SQJA36EP-T1_JE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

350A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK

Series

SQJA36EP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00124Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

86nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Width

6.25mm

Standards/Approvals

AEC-Q101

Length

6.25mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade N-channel MOSFET built for high-efficiency switching in power-dense environments. It supports up to 40 V drain-source voltage and handles continuous drain currents up to 350 A, making it Ideal for demanding automotive applications. Packaged in PowerPAK SO-8L, it features TrenchFET Gen IV technology for ultra-low RDS(on) and optimized switching performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy