onsemi NTT N-Channel Single MOSFETs, 178 A, 40 V Enhancement, 8-Pin WDFN8 NTTFS1D4N04XMTAG
- RS Stock No.:
- 648-510
- Mfr. Part No.:
- NTTFS1D4N04XMTAG
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) shipping from 20 January 2027
- Plus 1,500 unit(s) shipping from 07 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.152 | $15.76 | - |
| 50 - 245 | $1.954 | $9.77 | 38% |
| 250 - 495 | $1.134 | $5.67 | 64% |
| 500 + | $1.102 | $5.51 | 65% |
*price indicative
- RS Stock No.:
- 648-510
- Mfr. Part No.:
- NTTFS1D4N04XMTAG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 178A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | WDFN8 | |
| Series | NTT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.43mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 35.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 178A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type WDFN8 | ||
Series NTT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.43mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 35.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 3.3mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTT Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin WDFN8 NTTFS4D9N04XMTAG
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN NTTFS012N10MDTAG
- ROHM RY7P250BM Type N-Channel Single MOSFETs 8-Pin DFN8080T8LSHAAI RY7P250BMTBC
- ROHM RH7G04CBKFRA Type N-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04CBKFRATCB
- ROHM RS6G122CH Type N-Channel Single MOSFETs 8-Pin HSOP-8 RS6G122CHTB1
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
