ROHM RS6G122CH N-Channel Single MOSFETs, 40 A, -40 V Enhancement, 8-Pin HSOP-8 RS6G122CHTB1
- RS Stock No.:
- 687-439
- Mfr. Part No.:
- RS6G122CHTB1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $2.795 | $5.59 |
| 20 - 48 | $2.46 | $4.92 |
| 50 - 198 | $2.22 | $4.44 |
| 200 - 998 | $1.79 | $3.58 |
| 1000 + | $1.755 | $3.51 |
*price indicative
- RS Stock No.:
- 687-439
- Mfr. Part No.:
- RS6G122CHTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Series | RS6G122CH | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds -40V | ||
Series RS6G122CH | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard No | ||
The ROHM Power MOSFET is designed to deliver high efficiency in demanding applications. Featuring a maximum operating voltage of 40V and capable of handling a continuous drain current of up to 225A, it is ideal for use in motor drives and DC/DC converters. The robust HSOP8 package ensures effective thermal management with a low thermal resistance, promoting reliable performance even under high load conditions. With stringent RoHS compliance, the device is suitable for environmentally-conscious designs while guaranteeing consistent reliability and safety in various electronic applications.
Low on resistance of 1.20mΩ, enhancing efficiency
High power package (HSOP8) for effective thermal dissipation
Pb free plating meets RoHS standards for environmental safety
Halogen-free construction ensures compliance with safety regulations
100% Rg and UIS tested for reliability under harsh conditions
Designed for high-performance applications with extreme current capabilities
Avalanche-rated for single pulse capability up to 40A, ensuring robustness
Integrated safety features address potential failure scenarios
Related links
- ROHM RSG120 Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin HSOP-8 RS6G120CHTB1
- ROHM HP8KF7H Dual N-Channel Single MOSFETs 8-Pin HSOP-8 HP8KF7HTB1
- ROHM RH7G04CBKFRA Type N-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04CBKFRATCB
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
- ROHM RS1G120MN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1G120MNTB
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1P600BHTB1
- ROHM RS6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
