ROHM RY7P250BM N-Channel Single MOSFETs, 300 A, 100 V Enhancement, 8-Pin DFN8080T8LSHAAI RY7P250BMTBC
- RS Stock No.:
- 687-343
- Mfr. Part No.:
- RY7P250BMTBC
- Brand:
- ROHM
This image is representative of the product range
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$25.96
(exc. GST)
$28.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 134 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $12.98 | $25.96 | - |
| 20 - 98 | $11.425 | $22.85 | 11% |
| 100 - 198 | $10.265 | $20.53 | 20% |
| 200 + | $8.06 | $16.12 | 37% |
*price indicative
- RS Stock No.:
- 687-343
- Mfr. Part No.:
- RY7P250BMTBC
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | RY7P250BM | |
| Package Type | DFN8080T8LSHAAI | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.86mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 340W | |
| Typical Gate Charge Qg @ Vgs | 240nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series RY7P250BM | ||
Package Type DFN8080T8LSHAAI | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.86mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 340W | ||
Typical Gate Charge Qg @ Vgs 240nC | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Length 1.7mm | ||
Automotive Standard No | ||
Related links
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RF9P120BKFRA Type N-Channel Single MOSFETs 6-Pin DFN2020Y7LSAA RF9P120BKFRATCR
- ROHM RD3 Type N-Channel Single MOSFETs 3-Pin TO-252 RD3P04BBKHRBTL
- ROHM AG194FPD3HRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) AG194FPD3HRBTL
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3P08BBLHRBTL
- Vishay SIB4122DK Type N-Channel Single MOSFETs 100 V Enhancement, 7-Pin PowerPAK
- Infineon CoolGaN Type P-Channel Single MOSFETs 100 V Enhancement, 6-Pin PG-VSON-6 IGC033S101
- Infineon CoolGaN Type P-Channel Single MOSFETs 100 V Enhancement, 6-Pin PG-TSON-6-2 IGC033S10S1
