ROHM RH7G04CBKFRA N-Channel Single MOSFETs, 40 A, 40 V Enhancement, 8-Pin DFN3333T8LSAB RH7G04CBKFRATCB

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$3.99

(exc. GST)

$4.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$1.995$3.99-
20 - 48$1.76$3.5211%
50 - 198$1.565$3.1321%
200 - 998$1.27$2.5436%
1000 +$1.245$2.4937%

*price indicative

Packaging Options:
RS Stock No.:
687-450
Mfr. Part No.:
RH7G04CBKFRATCB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN3333T8LSAB

Series

RH7G04CBKFRA

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.0mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

62W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19.1nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3.4mm

Width

3.4mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
The ROHM N channel Power MOSFET designed to operate efficiently in demanding applications. With a maximum drain-source voltage of 40V and a continuous drain current capability of up to 40A, this component excels in power switching and amplification tasks. Its low on-state resistance of 5.0 mΩ ensures minimal power loss during operation, making it ideal for both automotive and industrial applications. AEC-Q101 qualified, this device provides reliable performance with 100% avalanche testing, ensuring safety and durability in various operating conditions.

Designed for high efficiency with low on-state resistance, reducing heat generation

AEC Q101 qualified, ensuring reliability for automotive standards

100% avalanche tested for enhanced safety under transient conditions

Continuous drain current capability of up to 40A for demanding applications

Operating junction temperature range from -55 to +175°C for versatile usage

Suitable for applications in ADAS, lighting, and body electronics

Complies with strict quality control measures for dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy