ROHM RS7N200 N-Channel Single MOSFETs, 230 A, 80 V Enhancement, 8-Pin DFN5060-8S RS7N200BHTB1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$13.48

(exc. GST)

$14.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$6.74$13.48
20 - 98$5.935$11.87
100 - 198$5.33$10.66
200 +$4.215$8.43

*price indicative

Packaging Options:
RS Stock No.:
646-622
Mfr. Part No.:
RS7N200BHTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

230A

Maximum Drain Source Voltage Vds

80V

Series

RS7N200

Package Type

DFN5060-8S

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.0mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

92.0nC

Maximum Power Dissipation Pd

180W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

Halogen Free, Pb Free, RoHS

Automotive Standard

No

The ROHM Power MOSFET with low on resistance and high power package suitable for switching, motor drives, and DC/DC converter.

Pd free plating

RoHS compliant

Halogen free

100% Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy