ROHM HT8MC5 Type P, Type N-Channel Single MOSFETs, 10 A, 60 V Enhancement, 8-Pin HSMT-8 HT8MC5TB1
- RS Stock No.:
- 687-389
- Mfr. Part No.:
- HT8MC5TB1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$2.58
(exc. GST)
$2.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 48 | $1.29 | $2.58 |
| 50 - 198 | $1.145 | $2.29 |
| 200 - 998 | $1.03 | $2.06 |
| 1000 - 1998 | $0.82 | $1.64 |
| 2000 + | $0.81 | $1.62 |
*price indicative
- RS Stock No.:
- 687-389
- Mfr. Part No.:
- HT8MC5TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSMT-8 | |
| Series | HT8MC5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 97mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 13W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.45mm | |
| Standards/Approvals | RoHS | |
| Width | 3.4mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSMT-8 | ||
Series HT8MC5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 97mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 13W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 3.45mm | ||
Standards/Approvals RoHS | ||
Width 3.4mm | ||
Height 800μm | ||
Automotive Standard No | ||
Related links
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- ROHM RH6G04 Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin HSMT-8 RH6G040CHTB1
- ROHM HT8MD5HT Dual N-Channel Single MOSFETs 8-Pin HSMT-8 HT8MD5HTB1
- ROHM HT8KF6H Dual N-Channel Single MOSFETs 8-Pin HSMT-8 HT8KF6HTB1
- ROHM SH8MD5HT Type P 80 V Enhancement, 8-Pin SOP-8 SH8MD5HTB1
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
