ROHM RD3 N-Channel Single MOSFETs, 36 A, 100 V Enhancement, 3-Pin TO-252 RD3P04BBKHRBTL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$16.94

(exc. GST)

$18.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.694$16.94-
100 - 490$1.491$14.9111%
500 - 990$1.337$13.3721%
1000 +$1.056$10.5637%

*price indicative

Packaging Options:
RS Stock No.:
646-544
Mfr. Part No.:
RD3P04BBKHRBTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

RD3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9.1nC

Maximum Power Dissipation Pd

53W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

2.3mm

Width

6.8mm

Standards/Approvals

RoHS, AEC-Q101

Length

10.5mm

Automotive Standard

AEC-Q101

The ROHM P channel 100 volt 36 ampere power metal oxide semiconductor field effect transistor features lead free plating and is restriction of hazardous substances compliant. It is one hundred percent avalanche tested.

Low on-resistance

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy