ROHM RF9P120BKFRA N-Channel Single MOSFETs, 12 A, 100 V Enhancement, 6-Pin DFN2020Y7LSAA RF9P120BKFRATCR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$2.76

(exc. GST)

$3.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$1.38$2.76
20 - 48$1.215$2.43
50 - 198$1.085$2.17
200 - 998$0.87$1.74
1000 +$0.855$1.71

*price indicative

Packaging Options:
RS Stock No.:
687-387
Mfr. Part No.:
RF9P120BKFRATCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

100V

Package Type

DFN2020Y7LSAA

Series

RF9P120BKFRA

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

58mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.9nC

Maximum Power Dissipation Pd

23W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

2.1mm

Height

650μm

Standards/Approvals

RoHS

Width

2.1mm

Automotive Standard

AEC-Q101

The ROHM N channel power MOSFET designed for efficient switching in various applications including automotive, lighting, and body electronics. Engineered to support a robust continuous drain current of ±12A and a maximum Drain-Source voltage of 100V, this component excels in environments demanding reliability and efficiency. Its advanced design features low on-resistance and high power density, ensuring optimal performance while complying with AEC-Q101 standards and RoHS regulations. The compact DFN2020Y7LSAA package further allows easy integration into space-constrained designs, making it a versatile choice for modern electronic solutions.

AEC Q101 qualified for automotive applications, ensuring reliability

Low on resistance (RDS(on)), enhancing efficiency during operation

Supports a Drain-Source voltage of 100V suitable for high-voltage applications

Continuous drain current of ±12A, capable of handling demanding loads

Disposes of Pb free plating, ensuring compliance with environmental standards

Halogen free, contributing to eco-friendly product design

High power density with a maximum power dissipation of 23W, optimising thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy