ROHM RD3 Type P-Channel Single MOSFETs, 29 A, 60 V Enhancement, 3-Pin TO-252 RD3L03BBJHRBTL
- RS Stock No.:
- 646-543
- Mfr. Part No.:
- RD3L03BBJHRBTL
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.60
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.66 | $16.60 | - |
| 100 - 490 | $1.462 | $14.62 | 11% |
| 500 - 990 | $1.311 | $13.11 | 21% |
| 1000 + | $1.037 | $10.37 | 37% |
*price indicative
- RS Stock No.:
- 646-543
- Mfr. Part No.:
- RD3L03BBJHRBTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RD3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Maximum Power Dissipation Pd | 53W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Width | 6.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RD3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Gate Source Voltage Vgs 5V | ||
Maximum Power Dissipation Pd 53W | ||
Maximum Operating Temperature 175°C | ||
Length 10.5mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Width 6.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RD3 Type N-Channel Single MOSFETs 3-Pin TO-252 RD3L04BBLHRBTL
- ROHM RD3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G08BBJHRBTL
- ROHM RD3 Type N-Channel Single MOSFETs 3-Pin TO-252 RD3P04BBKHRBTL
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08BBJHRBTL
- ROHM RD3L04BBJHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L04BBJHRBTL
- ROHM RD3 Type P-Channel MOSFET 100 V, 3-Pin TO-252
- ROHM RD3 Type P-Channel MOSFET 100 V, 3-Pin TO-252 RD3P130SPFRATL
- ROHM RD3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RD3L04BBKHRBTL
