Microchip Complementary Pair TC6320 1 P-Channel, N channel-Channel MOSFET Arrays, 2 A, 200 V Enhancement, 8-Pin VDFN

Subtotal (1 reel of 3300 units)*

$11,114.40

(exc. GST)

$12,226.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.368$11,114.40

*price indicative

RS Stock No.:
598-279
Mfr. Part No.:
TC6320K6-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

P-Channel, N channel

Product Type

MOSFET Arrays

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

200V

Package Type

VDFN

Series

TC6320

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Forward Voltage Vf

1.8V

Transistor Configuration

Complementary Pair

Height

1.35mm

Length

400μm

Width

310μm

Standards/Approvals

RoHS Certificate of Compliance

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High-voltage, low-threshold N-channel and P-channel MOSFETs in 8-lead VDFN and SOIC packages feature integrated gate-to-source resistors and gate-to-source Zener diode clamps, making them ideal for high-voltage pulser applications. This complementary, high-speed, high-voltage, gate-clamped N-channel and P-channel MOSFET pair uses an advanced vertical DMOS structure and a proven silicon gate manufacturing process. The combination offers the power handling capabilities of bipolar transistors along with the high input impedance and positive temperature coefficient typical of MOS devices. As with all MOS structures, these devices are free from thermal runaway and thermally induced secondary breakdown.

Low threshold

Low on resistance

Low input capacitance

Fast switching speeds

Free from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy