Microchip TC1550 1 P-Channel, N channel-Channel MOSFET Arrays, 350 mA, 500 V Enhancement, 8-Pin 8-Lead SOIC (TG)
- RS Stock No.:
- 598-873
- Mfr. Part No.:
- TC1550TG-G
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$48,675.00
(exc. GST)
$53,526.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $14.75 | $48,675.00 |
*price indicative
- RS Stock No.:
- 598-873
- Mfr. Part No.:
- TC1550TG-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | P-Channel, N channel | |
| Product Type | MOSFET Arrays | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | 8-Lead SOIC (TG) | |
| Series | TC1550 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 125Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type P-Channel, N channel | ||
Product Type MOSFET Arrays | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type 8-Lead SOIC (TG) | ||
Series TC1550 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 125Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 4.9mm | ||
Height 1.75mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
The Microchip High voltage N-channel and P-channel MOSFET in an 8-lead SOIC package is an enhancement-mode (normally-off) transistor utilizing an advanced vertical DMOS structure and Supertexs proven silicon-gate manufacturing process. This combination offers the power handling capabilities of bipolar transistors with the high input impedance and positive temperature coefficient typical of MOS devices. As with all MOS structures, this device is immune to thermal runaway and thermally induced secondary breakdown, ensuring reliable performance.
Low input capacitance
Fast switching speeds
Free from secondary breakdowns
Low input and output leakage
Related links
- Microchip Complementary Pair TC6320 1 P-Channel 2 A 8-Pin VDFN
- Microchip Independent N Channel and P Channel Mosfet TC2320 1 P-Channel 2.1 A
- Microchip Two Pairs of N and P Channel TC8220 1 P-Channel 2.3 A
- Microchip TC426COA713 MOSFET Gate Driver 1 8-Lead SOIC
- Microchip Dual N Channel TD9944 1 Dual N-Channel MOSFET Arrays 240 V Enhancement, 8-Pin SOIC TD9944TG-G
- Microchip Electrically Isolated N Channel and P Channel Pairs (2 Pairs) TC7920 1 N channel 1.8
- ROHM HT8KE6 2 Type N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- Infineon Dual HEXFET 1 Type N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8
