DiodesZetex Dual 2 N-Channel Power MOSFET, 9.1 A, 60 V Enhancement, 8-Pin VDFN DMT6018LDR-13
- RS Stock No.:
- 182-7493
- Mfr. Part No.:
- DMT6018LDR-13
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 182-7493
- Mfr. Part No.:
- DMT6018LDR-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 9.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Power Dissipation Pd | 1.9W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 750mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | J-STD-020, MIL-STD-202, UL 94V-0, AEC-Q101, RoHS | |
| Width | 3.05mm | |
| Height | 800μm | |
| Length | 3.05mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 9.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Power Dissipation Pd 1.9W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 750mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals J-STD-020, MIL-STD-202, UL 94V-0, AEC-Q101, RoHS | ||
Width 3.05mm | ||
Height 800μm | ||
Length 3.05mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex Dual 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMTH6016LPD-13
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual 2 Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN DMP2075UFDB-7
- DiodesZetex Dual 2 Type N-Channel MOSFET 8-Pin PowerDI5060-8 DMT69M9LPDW-13
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
