Toshiba Dual N/P-Channel MOSFET Transistor, 5.5 A, 100 mA, 12 V, 20 V, 8-Pin PS-8 TPCP8401(TE85L,F)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
582-559P
Mfr. Part No.:
TPCP8401(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N, P

Maximum Continuous Drain Current

5.5 A, 100 mA

Maximum Drain Source Voltage

12 V, 20 V

Package Type

PS-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3 Ω, 38 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.96 W

Maximum Gate Source Voltage

-10 V, -8 V, +10 V, +8 V

Typical Gate Charge @ Vgs

20 nC @ 5 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Number of Elements per Chip

2

Transistor Material

Si

Width

2.4mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy