Toshiba TPCP8902(TE85L,F) Bipolar Transistor, 2 A NPN + PNP, 30 V, 8-Pin PS
- RS Stock No.:
- 756-3870
- Mfr. Part No.:
- TPCP8902(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.657 | $6.57 |
| 20 - 90 | $0.634 | $6.34 |
| 100 + | $0.602 | $6.02 |
*price indicative
- RS Stock No.:
- 756-3870
- Mfr. Part No.:
- TPCP8902(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | PS | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 1.67W | |
| Transistor Polarity | NPN + PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Length | 2.9mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Series | TPCP8902 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type PS | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 1.67W | ||
Transistor Polarity NPN + PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Length 2.9mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Series TPCP8902 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Dual NPN/PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SA2056(TE85L -2 A PNP 3-Pin TSM
- Toshiba 2SC5976(TE85L 3 A NPN 3-Pin TSM
- Toshiba TPCP8505(TE85L 3 A 8-Pin PS
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- Toshiba 2SC6061(TE85L 1 A NPN 3-Pin TSM
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba HN4B102J(TE85L 2 A 5-Pin SMV
