Infineon IMW65 N-Channel MOSFET, 130 A, 650 V Enhancement, 3-Pin PG-TO-247 IMW65R010M2HXKSA1

Get a bulk buy discount

Add 10 more to save $39.50

View bulk pricing options

Subtotal (1 unit)*

$39.57

(exc. GST)

$43.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.57-
10 - 99$35.62$39.50
100 +$32.86$671.00

*price indicative

RS Stock No.:
351-950
Mfr. Part No.:
IMW65R010M2HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

130A

Output Power

312W

Maximum Drain Source Voltage Vds

650V

Series

IMW65

Package Type

PG-TO-247

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Height

5.3mm

Length

16.3mm

Width

21.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolSiC MOSFET G2 in a TO-247-3 package builds on the strengths of Generation 1 technology and enables the accelerated system design of more cost optimized, efficient, compact, and reliable solutions. Generation 2 comes with significant improvements in key figures-of-merit for both, hard-switching operation and soft-switching topologies, suitable for all common combinations of AC-DC, DC-DC, and DC-AC stages.

Enables BOM savings

Highest reliability

Enables top efficiency and power density

Ease of use

Full compatibility with existing vendors

Allows designs without fan or heatsink

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy