Infineon IMW65 N-Channel MOSFET, 64 A, 650 V Enhancement, 3-Pin PG-TO-247 IMW65R026M2HXKSA1
- RS Stock No.:
- 351-864
- Mfr. Part No.:
- IMW65R026M2HXKSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.68
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 220 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.68 |
| 10 - 99 | $20.41 |
| 100 + | $18.83 |
*price indicative
- RS Stock No.:
- 351-864
- Mfr. Part No.:
- IMW65R026M2HXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Output Power | 227W | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TO-247 | |
| Series | IMW65 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Length | 16.3mm | |
| Width | 21.5mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Output Power 227W | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TO-247 | ||
Series IMW65 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Length 16.3mm | ||
Width 21.5mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon CoolSiC MOSFET 650 V, 26 mΩ G2 in a TO-247-3 package builds on the strengths of Generation 1 technology and enables the accelerated system design of more cost optimized, efficient, compact, and reliable solutions. Generation 2 comes with significant improvements in key figures-of-merit for both, hard-switching operation and soft-switching topologies, suitable for all common combinations of AC-DC, DC-DC, and DC-AC stages.
Excellent figures of merit (FOMs)
Best in class RDS(on)
High robustness and overall quality
Flexible driving voltage range
Support for unipolar driving (VGSoff=0)
Best immunity against turn-on effects
Improved package interconnect with .XT
Related links
- Infineon IMW65 Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R010M2HXKSA1
- Infineon IMW65 Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R033M2HXKSA1
- Infineon IMW65 Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R060M2HXKSA1
- Infineon IMZA65 Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R026M2HXKSA1
- Infineon IPW Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R040CFD7XTMA1
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG050N65SF-GE3
- STMicroelectronics Type N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG
