Infineon IPW N-Channel MOSFET, 21 A, 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$10.19
5 - 9$9.99
10 - 24$9.27
25 - 49$8.49
50 +$7.84

*price indicative

RS Stock No.:
273-3028
Mfr. Part No.:
IPW65R115CFD7AXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

650V

Series

IPW

Package Type

PG-TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

115mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

41nC

Maximum Power Dissipation Pd

114W

Maximum Operating Temperature

150°C

Standards/Approvals

AECQ101, RoHS

Automotive Standard

AEC-Q101

The Infineon automotive SJ power MOSFET is in TO-247 package is part of the automotive qualified 650V cool MOS SJ power MOSFET CFD7A product family.

Enabling of higher power density designs

Scalable as designed for use in PFC and DC-DC stage

Granular portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy