Infineon IPW N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- RS Stock No.:
- 273-3025
- Mfr. Part No.:
- IPW65R099CFD7AXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 60 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$176.40
(exc. GST)
$194.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 210 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $5.88 | $176.40 | - |
| 60 + | $5.428 | $162.84 | 7% |
*price indicative
- RS Stock No.:
- 273-3025
- Mfr. Part No.:
- IPW65R099CFD7AXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IPW | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 127W | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AECQ101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IPW | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 127W | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AECQ101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1
- Infineon IPW Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IPW Type N-Channel MOSFET 650 V, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 650 V, 3-Pin PG-TO-247 IPW65R029CFD7XKSA1
- Infineon IPW Type N-Channel Power Transistor 600 V Enhancement, 4-Pin PG-TO-247 IPW60R016CM8XKSA1
- Infineon IPW Type N-Channel MOSFET 650 V, 3-Pin TO-247
