Infineon N-Channel MOSFET, 185 A, 1.2 kV Enhancement FF3MR12KM1HHPSA1
- RS Stock No.:
- 349-315
- Mfr. Part No.:
- FF3MR12KM1HHPSA1
- Brand:
- Infineon
Subtotal (1 unit)*
$1,407.50
(exc. GST)
$1,548.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,407.50 |
*price indicative
- RS Stock No.:
- 349-315
- Mfr. Part No.:
- FF3MR12KM1HHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 185A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 6.32mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 5.59V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60747, IEC 60749, IEC 60068 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 185A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 6.32mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 5.59V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60747, IEC 60749, IEC 60068 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
The Infineon 62 mm CoolSiC MOSFET Half-Bridge Module is housed in the well-known 62 mm packaging, combining the latest M1H chip technology for optimal performance. This module delivers high current density, making it ideal for applications that require compact yet powerful solutions. It offers low switching losses, ensuring efficient operation even at high frequencies, and features superior gate oxide reliability for enhanced durability over time.
Minimizes cooling efforts
Reduction in volume and size
Reduced system costs
Symmetrical module design
Standard construction technique
Related links
- Infineon Half Bridge C Series N channel-Channel MOSFET Modules 1200 V Enhancement, 7-Pin AG-62MMHB
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R6-25YLEX
- Infineon Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY3B
- Infineon Type N-Channel MOSFET 1200 V Enhancement FF3MR12KM1HPHPSA1
- onsemi NTB Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 NTBGS4D1N15MC
- onsemi NTB Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY3B FF2MR12W3M1HB11BPSA1
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
