Infineon N-Channel MOSFET, 280 A, 1.2 kV Enhancement FF3MR12KM1HPHPSA1

Subtotal (1 unit)*

$479.16

(exc. GST)

$527.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$479.16

*price indicative

RS Stock No.:
349-316
Mfr. Part No.:
FF3MR12KM1HPHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

280A

Maximum Drain Source Voltage Vds

1.2kV

Mount Type

Screw

Maximum Drain Source Resistance Rds

6.32mΩ

Channel Mode

Enhancement

Forward Voltage Vf

5.59V

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Standards/Approvals

60749, 60068, IEC 60747

Automotive Standard

No

COO (Country of Origin):
HU
The Infineon 62 mm CoolSiC MOSFET Half-Bridge Module is designed in the well-known 62 mm housing, integrating M1H chip technology for high performance power applications. This module offers high current density, making it ideal for space-constrained systems that require robust performance. With low switching losses, it ensures greater efficiency at high switching frequencies. The superior gate oxide reliability enhances durability, extending the module’s operational life in demanding conditions.

Minimizes cooling efforts

Reduction in volume and size

Reduced system costs

Symmetrical module design

Standard construction technique

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy