Infineon N-Channel MOSFET, 400 A, 1.2 kV Enhancement, 8-Pin AG-EASY3B FF2MR12W3M1HB11BPSA1
- RS Stock No.:
- 250-0222
- Mfr. Part No.:
- FF2MR12W3M1HB11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 8 units)*
$5,583.66
(exc. GST)
$6,142.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 - 8 | $697.958 | $5,583.66 |
| 16 - 16 | $663.059 | $5,304.47 |
| 24 + | $629.905 | $5,039.24 |
*price indicative
- RS Stock No.:
- 250-0222
- Mfr. Part No.:
- FF2MR12W3M1HB11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | AG-EASY3B | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.44mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60747, 60749 and 60068 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type AG-EASY3B | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.44mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs -10V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60747, 60749 and 60068 | ||
Automotive Standard AEC-Q101 | ||
The Infineon Half bridge CoolSiC MOSFET EasyDUAL™ 3B 1200 V / 1.44 mΩ halfbridge module with CoolSiC™ MOSFET with enhanced generation 1, integrated NTC temperature sensor and PressFIT Contact Technology.
Low switching losses
High current density
Low inductive design
PressFIT contact technology
Integrated NTC temperature sensor
Rugged mounting due to integrated mounting clamps
Related links
- Infineon Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY3B FF2MR12W3M1HB11BPSA1
- Infineon FS55MR12W1M1H_B11 Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY1B
- Infineon IAUZ Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY2B
- Infineon FS55MR12W1M1H_B11 Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY1B FS55MR12W1M1HB11NPSA1
- Infineon IAUZ Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 1200 V Enhancement, 8-Pin AG-EASY2B
- Infineon 900 A 1200 V Surface
- Infineon 600 A 1200 V Surface
