Infineon OptiMOS-TM7 N-Channel MOSFET, 139 A, 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N020ATMA1

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.54

(exc. GST)

$21.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.954$19.54-
100 - 240$1.858$18.584%
250 - 490$1.722$17.2211%
500 - 990$1.586$15.8618%
1000 +$1.528$15.2821%

*price indicative

RS Stock No.:
349-014
Mfr. Part No.:
IAUCN04S7N020ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

139A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-TDSON-8-33

Series

OptiMOS-TM7

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.62mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

75W

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 139A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N020ATMA1


This MCB is a two-pole miniature circuit breaker designed for optimal performance in electrical protection applications. Measuring 36mm in width and 76mm in depth, it offers a current rating of 2A and is suitable for both AC and DC voltages, rated at 400V AC and 440V DC. With its robust design, it achieves an impressive breaking capacity of 10 kA, making it an essential element for safeguarding electrical circuits.

Features & Benefits


• Delivers reliable protection with a type C tripping characteristic

• Quick mounting on DIN rail enables efficient installation

• Features screw terminal connections for secure conductor attachments

• Operates efficiently at a mechanical service life of 10,000 cycles

• Suitable for a wide voltage range including 400V AC

• Halogen-free design ensures reduced environmental impact

Applications


• Protects electrical circuits in industrial switchgear

• Suitable for use in motor control circuits

• Ideal for residential distribution boards and panels

• Utilised in commercial building electrical protection systems

• Effectively safeguards against overloads in automation systems

What is the maximum operating voltage for this device?


The maximum operating voltage at DC rated value is 500V, while it operates at 440V for single and multi-phase AC configurations.

How does the type C tripping characteristic benefit usage in my applications?


The type C tripping characteristic is ideal for protecting circuits with high inrush currents, such as motors and transformers, ensuring that transient overloads do not cause nuisance tripping.

What is the significance of the breaking capacity rating?


With a breaking capacity of 10 kA, this device can safely interrupt higher fault currents, reducing the risk of electrical fires and damage to connected equipment.

What conductor sizes can be connected to this circuit breaker?


It can accommodate solid and stranded conductors ranging from 0.75 mm² to 35 mm², and finely stranded conductors up to 25 mm², facilitating versatile connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy