Infineon OptiMOS-TM7 N-Channel MOSFET, 370 A, 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.87

(exc. GST)

$28.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.174$25.87-
50 - 95$4.918$24.594%
100 - 495$4.55$22.7512%
500 - 995$4.184$20.9219%
1000 +$4.028$20.1422%

*price indicative

RS Stock No.:
349-008
Mfr. Part No.:
IAUCN04S7N006ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

370A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS-TM7

Package Type

PG-TDSON-8-43

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.78mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

230W

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

82nC

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 370A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N006ATMA1


This solenoid interlock switch is a mechanical safety device designed to enhance security and safety in automation systems. With dimensions of 185mm in length and 54mm in width, it features a robust metal housing, ensuring durability and protection against environmental elements. The device operates on a supply voltage of 24V DC and utilises a power-to-lock mechanism, ensuring a reliable and efficient solution for locking applications.

Features & Benefits


• Offers 2NC safety contacts, ensuring reliable fault monitoring

• Designed for 5 directions of approach for versatile installation

• Encased in metal housing for enhanced durability and protection

• Complies with IP66 and IP67 ratings for water and dust resistance

• Provides a locking force of 2600 N to ensure safety compliance

• Features a positive opening function for increased operational safety

Applications


• Utilised in safety-critical environments where machinery requires secure access

• Ideal for systems needing a positive opening mechanism during operation

• Used as a safety switch in automation requiring monitoring

• Incorporated into manufacturing lines for safety lockout mechanisms

How does this device handle extreme temperatures during operation?


It operates effectively within an ambient temperature

What type of electrical connections can be made with this switch?


It features screw terminals accommodating solid and finely stranded conductors ranging from 0.5mm² to 1.5mm².

Can this safety switch accommodate different actuator designs?


Yes, it is compatible with various actuators, including those with vertical or transverse fixing options, providing flexibility for different applications.

What is the typical mechanical service life of the switch?


The mechanical service life is typically around 1,000,000 operating cycles, ensuring long-lasting performance in industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy