Infineon F4-8MR12W2M1H_B70 N-Channel MOSFET, 100 A, 1.2 kV Enhancement EasyPACK F48MR12W2M1HB70BPSA1
- RS Stock No.:
- 348-969
- Mfr. Part No.:
- F48MR12W2M1HB70BPSA1
- Brand:
- Infineon
Subtotal (1 unit)*
$308.91
(exc. GST)
$339.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.91 |
*price indicative
- RS Stock No.:
- 348-969
- Mfr. Part No.:
- F48MR12W2M1HB70BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | EasyPACK | |
| Series | F4-8MR12W2M1H_B70 | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 15.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 5.35V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60747, 60068, 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type EasyPACK | ||
Series F4-8MR12W2M1H_B70 | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 15.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 5.35V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60747, 60068, 60749 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPACK 2B CoolSiC MOSFET fourpack module 1200 V, 8 mΩ G1 with NTC, PressFIT contact technology and aluminium nitride ceramic. This MOSFET offers best-in-class packaging with a compact 12 mm height, optimizing both space and performance. It features leading-edge Wide Bandgap (WBG) materials, providing superior efficiency and power handling. The design incorporates very low module stray inductance, minimizing power losses and improving switching dynamics. Powered by the Enhanced CoolSiC MOSFET Gen 1, it delivers excellent thermal performance and reliability.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Related links
- Infineon F4-17MR12W1M1HP_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F433MR12W1M1HB76BPSA1
- Infineon F4-17MR12W1M1HP_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F417MR12W1M1HPB76BPSA1
- Infineon F4-17MR12W1M1H_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F417MR12W1M1HB76BPSA1
- Infineon F4-11MR12W2M1H_B70 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F411MR12W2M1HB70BPSA1
- Infineon CoolSiC Trench MOSFET Type N-Channel MOSFET 1200 V Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- Infineon FF11MR12W2M1HP_B11 Type N-Channel MOSFET 1200 V Enhancement EasyPACK FF11MR12W2M1HPB11BPSA1
- Infineon FS13MR12W2M1H_C55 Type N-Channel MOSFET 1200 V Enhancement EasyPACK FS13MR12W2M1HC55BPSA1
- Infineon F4-11MR12W2M1H_B70 Type N-Channel MOSFET 1200 V Enhancement F411MR12W2M1HPB76BPSA1
