Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET, 25 A, 1.2 kV Enhancement EasyPACK F433MR12W1M1HB76BPSA1
- RS Stock No.:
- 348-968
- Mfr. Part No.:
- F433MR12W1M1HB76BPSA1
- Brand:
- Infineon
Subtotal (1 unit)*
$263.08
(exc. GST)
$289.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.08 |
*price indicative
- RS Stock No.:
- 348-968
- Mfr. Part No.:
- F433MR12W1M1HB76BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | F4-17MR12W1M1HP_B76 | |
| Package Type | EasyPACK | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 69.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 5.35V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60068, IEC 60747, IEC 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series F4-17MR12W1M1HP_B76 | ||
Package Type EasyPACK | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 69.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 5.35V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60068, IEC 60747, IEC 60749 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPACK 1B CoolSiC MOSFET fourpack module 1200 V, 33 mΩ G1 with NTC and PressFIT contact technology. This MOSFET features best-in-class packaging with a compact 12 mm height, enabling efficient space utilization without compromising performance. It incorporates leading-edge Wide Bandgap (WBG) materials, ensuring improved efficiency and enhanced power handling capabilities. The design also boasts very low module stray inductance, which reduces power loss and optimizes switching performance.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Related links
- Infineon F4-17MR12W1M1HP_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F417MR12W1M1HPB76BPSA1
- Infineon F4-8MR12W2M1H_B70 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F48MR12W2M1HB70BPSA1
- Infineon F4-17MR12W1M1H_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F417MR12W1M1HB76BPSA1
- Infineon F4-11MR12W2M1H_B70 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F411MR12W2M1HB70BPSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement EasyPACK FS33MR12W1M1HB70BPSA1
- Infineon FF11MR12W2M1HP_B11 Type N-Channel MOSFET 1200 V Enhancement EasyPACK FF11MR12W2M1HPB11BPSA1
- Infineon FS13MR12W2M1H_C55 Type N-Channel MOSFET 1200 V Enhancement EasyPACK FS13MR12W2M1HC55BPSA1
- Infineon FS13MR12W2M1H_C55 Type N-Channel MOSFET 1200 V Enhancement EasyPACK FS13MR12W2M1HPB11BPSA1
