Infineon ISA Dual N-Channel Power Transistor, 7.9 A, 40 V Enhancement, 8-Pin PG-DSO-8 ISA250250N04LMDSXTMA1
- RS Stock No.:
- 348-910
- Mfr. Part No.:
- ISA250250N04LMDSXTMA1
- Brand:
- Infineon
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.94
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | $1.147 | $22.94 | - |
| 200 - 480 | $1.089 | $21.78 | 5% |
| 500 - 980 | $1.008 | $20.16 | 12% |
| 1000 - 1980 | $0.928 | $18.56 | 19% |
| 2000 + | $0.894 | $17.88 | 22% |
*price indicative
- RS Stock No.:
- 348-910
- Mfr. Part No.:
- ISA250250N04LMDSXTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 7.9A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | ISA | |
| Package Type | PG-DSO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.8nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 7.9A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series ISA | ||
Package Type PG-DSO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.8nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61249-2-21, JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon ISA Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-DSO-8 ISA170170N04LMDSXTMA1
- Infineon ISA Type N 7.9 A 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1
- Infineon ISA Type N 10.2 A 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
- Infineon ISA Type N 9.6 A 8-Pin PG-DSO-8 ISA170230C04LMDSXTMA1
- Infineon Dual N IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual N IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO IPG20N04S412AATMA1
- Infineon IPT Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG029N13NM6ATMA1
- Infineon ISZ Type N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ033N03LF2SATMA1
