Infineon ISA Dual N-Channel MOSFET, 9.6 A, 40 V Enhancement, 8-Pin PG-DSO-8 ISA170170N04LMDSXTMA1
- RS Stock No.:
- 348-912
- Mfr. Part No.:
- ISA170170N04LMDSXTMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$34.46
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | $1.723 | $34.46 | - |
| 200 - 480 | $1.637 | $32.74 | 4% |
| 500 - 980 | $1.515 | $30.30 | 12% |
| 1000 - 1980 | $1.395 | $27.90 | 19% |
| 2000 + | $1.342 | $26.84 | 22% |
*price indicative
- RS Stock No.:
- 348-912
- Mfr. Part No.:
- ISA170170N04LMDSXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 9.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | ISA | |
| Package Type | PG-DSO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC Standard | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 9.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series ISA | ||
Package Type PG-DSO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC Standard | ||
- COO (Country of Origin):
- CN
The Infineon OptiMOS 3 Power Transistor is a dual N-channel, logic level MOSFET designed for high performance power applications. It features very low on-resistance (RDS(on)), which helps reduce conduction losses and increase overall system efficiency. Additionally, the transistor offers superior thermal resistance, ensuring better heat management and reliability in demanding conditions. This combination of features makes it ideal for applications requiring efficient power switching and thermal performance.
100% avalanche tested
Pb free lead plating and RoHS compliant
Halogen free according to IEC61249‑2‑21
Related links
- Infineon ISA Dual N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-DSO-8 ISA250250N04LMDSXTMA1
- Infineon ISA Type N 9.6 A 8-Pin PG-DSO-8 ISA170230C04LMDSXTMA1
- Infineon ISA Type N 10.2 A 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
- Infineon ISA Type N 7.9 A 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1
