Infineon ISZ N-Channel Power Transistor, 109 A, 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ033N03LF2SATMA1

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.695$16.95-
100 - 240$1.609$16.095%
250 - 490$1.492$14.9211%
500 - 990$1.37$13.7019%
1000 +$1.323$13.2321%

*price indicative

RS Stock No.:
348-903
Mfr. Part No.:
ISZ033N03LF2SATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

109A

Maximum Drain Source Voltage Vds

30V

Package Type

PG-TSDSON-8

Series

ISZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

71W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

21nC

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249‑2‑21, RoHS, JEDEC

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon StrongIRFET 2 power MOSFET 30 V in PQFN 3.3 x 3.3 package. Infineon’s StrongIRFET 2 power MOSFET 30 V technology features a best-in-class RDS(on) of 3.3 mOhm in a PQFN 3.3 x 3.3 package. This product addresses a broad range of applications from low to high switching frequency.

General purpose products

Excellent robustness

Superior price/performance ratio

Broad availability at distributors

Standard packages and pin out

High manufacturing and supply standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy