Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET, 163 A, 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- RS Stock No.:
- 285-045
- Mfr. Part No.:
- ISC037N12NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.43
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $10.215 | $20.43 |
| 20 - 198 | $9.195 | $18.39 |
| 200 - 998 | $8.48 | $16.96 |
| 1000 - 1998 | $7.875 | $15.75 |
| 2000 + | $7.055 | $14.11 |
*price indicative
- RS Stock No.:
- 285-045
- Mfr. Part No.:
- ISC037N12NM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 163A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-TDSON-8 FL | |
| Series | OptiMOS 6 Power Transistor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 163A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-TDSON-8 FL | ||
Series OptiMOS 6 Power Transistor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
The Infineon MOSFET features is a high performing N channel Power Transistor that delivers exceptional efficiency and reliability for a wide array of applications. Featuring innovative thermal characteristics, this component excels in demanding environments with temperatures reaching up to 175°C. Built using cutting edge OptiMOS technology, it ensures minimal energy losses and enhanced switching capabilities, making it Ideal for high frequency applications. Whether deployed in industrial settings or used in synchronous rectification, this device conforms to stringent RoHS compliance, ensuring it meets modern environmental standards.
Optimised for high frequency switching
Pb free lead plating for compliance
MSL 1 classified for reliability
Low reverse recovery charge improves efficiency
High avalanche energy rating for protection
Excellent gate charge reduces drive losses
Related links
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TDSON-8 FL ISC151N20NM6ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
