Infineon ISC N-Channel Power Transistor, 170 A, 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.72

(exc. GST)

$21.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,978 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$9.86$19.72
20 - 198$8.875$17.75
200 - 998$8.175$16.35
1000 - 1998$7.585$15.17
2000 +$6.785$13.57

*price indicative

RS Stock No.:
349-139
Mfr. Part No.:
ISC032N12LM6ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

170A

Maximum Drain Source Voltage Vds

120V

Series

ISC

Package Type

PG-TDSON-8 FL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.2mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

211W

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

33nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, JEDEC, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon OptiMOS 6 Power Transistor is an N-channel, logic level MOSFET designed for high efficiency power applications. It features very low on-resistance (RDS(on)), which reduces conduction losses and improves performance. The transistor boasts an excellent gate charge x RDS(on) product (FOM), ensuring optimal switching characteristics. Additionally, it offers very low reverse recovery charge (Qrr), minimizing switching losses.

Optimized for high frequency switching and synchronous rectification

Pb free lead plating and RoHS compliant

Halogen free according to IEC61249-2-21

MSL 1 classified according to J-STD-020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy