STMicroelectronics SCT N-Channel MOSFET, 29 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- RS Stock No.:
- 215-222
- Mfr. Part No.:
- SCT015W120G3-4AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$2,099.25
(exc. GST)
$2,309.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $69.975 | $2,099.25 |
*price indicative
- RS Stock No.:
- 215-222
- Mfr. Part No.:
- SCT015W120G3-4AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247-4 | |
| Series | SCT | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 167nC | |
| Maximum Power Dissipation Pd | 673W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 4.2V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247-4 | ||
Series SCT | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 167nC | ||
Maximum Power Dissipation Pd 673W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 4.2V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
Extremely low gate charge and input capacitance
Very fast and robust intrinsic body diode
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT020W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT070W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT025W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT040W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT055W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT040W65G3-4AG
