Infineon IPT N-Channel MOSFET, 331 A, 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- RS Stock No.:
- 273-2792
- Mfr. Part No.:
- IPT014N08NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $8.03 |
| 50 - 99 | $7.29 |
| 100 - 249 | $6.69 |
| 250 - 999 | $6.18 |
| 1000 + | $5.73 |
*price indicative
- RS Stock No.:
- 273-2792
- Mfr. Part No.:
- IPT014N08NM5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 331A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-HSOF-8 | |
| Series | IPT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, RoHS, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 331A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-HSOF-8 | ||
Series IPT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, RoHS, JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IPT Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT Type N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
- Infineon IPT Type N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R180CM8XTMA1
- Infineon IPT Type N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T040S7XTMA1
