Infineon OptiMOS SiC N-Channel MOSFET, 276 A, 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- RS Stock No.:
- 284-679
- Mfr. Part No.:
- IPF015N10N5ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-679
- Mfr. Part No.:
- IPF015N10N5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 276 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PG-TO263-7 | |
| Series | OptiMOS | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 276 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PG-TO263-7 | ||
Series OptiMOS | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features a OptiMOS 5 Power Transistor is a cutting edge component designed for high frequency switching applications. This advanced N channel MOSFET delivers an optimal blend of performance and efficiency, making it ideal for a variety of industrial applications where reliability is paramount. The transistor's remarkable low on resistance significantly reduces power loss, contributing to enhanced overall energy efficiency. With features proven through rigorous avalanche testing, users can benefit from peace of mind when integrating this component into their designs. Its Pb free lead plating and RoHS compliance ensure that environmental considerations are met, reflecting the manufacturer's commitment to sustainable practices.
Optimised for high frequency applications
Excellent gate charge x RDS performance
Very low on resistance reduces power loss
100% avalanche capability ensures reliability
RoHS compliant for eco friendly use
Halogen free for enhanced safety standards
Fully qualified per JEDEC for industrial use
Excellent gate charge x RDS performance
Very low on resistance reduces power loss
100% avalanche capability ensures reliability
RoHS compliant for eco friendly use
Halogen free for enhanced safety standards
Fully qualified per JEDEC for industrial use
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO263-3 IPB018N10N5ATMA1
- Infineon AIMBG75R Type N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R025M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R050M2HXTMA1
- Infineon AIMBG75R Type N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R060M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R033M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R040M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R007M2HXTMA1
