Infineon AIMBG75R N-Channel MOSFET, 64 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R040M2HXTMA1
- RS Stock No.:
- 762-869
- Mfr. Part No.:
- AIMBG75R040M2HXTMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$38.54
(exc. GST)
$42.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.54 | - |
| 10 - 24 | $34.67 | 10% |
| 25 + | $28.51 | 26% |
*price indicative
- RS Stock No.:
- 762-869
- Mfr. Part No.:
- AIMBG75R040M2HXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | PG-TO263-7 | |
| Series | AIMBG75R | |
| Mount Type | SMD | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 234W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Length | 9.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type PG-TO263-7 | ||
Series AIMBG75R | ||
Mount Type SMD | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 234W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Length 9.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon MOSFET is a high-performance power device designed for automotive applications, delivering efficient switching capabilities and robust reliability across demanding environments.
Robust 750V technology ensures high reliability and performance
Designed with enhanced thermal dissipation to improve system efficiency
Features exceptional switching characteristics for increased operational frequency
Vastly reduced switching losses through innovative gate control mechanisms
Related links
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R050M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R033M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R007M2HXTMA1
- Infineon AIMBG75R Type N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R025M2HXTMA1
- Infineon AIMBG75R Type N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R060M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
