Infineon AIMBG75R N-Channel MOSFET, 64 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R050M2HXTMA1
- RS Stock No.:
- 762-870
- Mfr. Part No.:
- AIMBG75R050M2HXTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$33.53
(exc. GST)
$36.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.53 | - |
| 10 - 24 | $30.17 | 10% |
| 25 + | $24.82 | 25% |
*price indicative
- RS Stock No.:
- 762-870
- Mfr. Part No.:
- AIMBG75R050M2HXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | PG-TO263-7 | |
| Series | AIMBG75R | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Maximum Power Dissipation Pd | 234W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type PG-TO263-7 | ||
Series AIMBG75R | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Maximum Power Dissipation Pd 234W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon High performance SiC MOSFET designed to enhance efficiency in automotive applications by facilitating effective power conversion and management.
Features highly robust 750V technology with 100% avalanche testing
Delivers superior efficiency in hard switching and high switching frequencies
Offers best-in-class thermal dissipation for reliable operation
Includes integrated ESD diode for enhanced robustness
Related links
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R033M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R040M2HXTMA1
- Infineon AIMBG75R N channel-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R007M2HXTMA1
- Infineon AIMBG75R Type N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R025M2HXTMA1
- Infineon AIMBG75R Type N-Channel MOSFET 750 V, 7-Pin PG-TO263-7 AIMBG75R060M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
