Infineon OptiMOS SiC N-Channel MOSFET, 176 A, 100 V, 3-Pin PG-TO263-3 IPB018N10N5ATMA1
- RS Stock No.:
- 284-676
- Mfr. Part No.:
- IPB018N10N5ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-676
- Mfr. Part No.:
- IPB018N10N5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 176 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | OptiMOS | |
| Package Type | PG-TO263-3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 176 A | ||
Maximum Drain Source Voltage 100 V | ||
Series OptiMOS | ||
Package Type PG-TO263-3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET features an optimos 5 Power Transistor is designed for high frequency switching applications, ensuring superior performance in demanding environments. This advanced N channel MOSFET excels with a low on resistance, which significantly enhances efficiency and minimises heat generation. With a remarkable operating temperature range, it is built to withstand the rigours of modern electronic systems. Its compact D²PAK package simplifies integration into various electronic assemblies, making it a versatile choice for engineers looking to optimise their designs. This device has been fully qualified according to JEDEC standards, confirming its reliability for industrial applications.
Ideal for high frequency switching
Low on resistance enhances power management
Pb free lead plating meets regulations
Halogen free design complies with standards
Optimised for superior performance metrics
Qualified for industrial applications
Advanced thermal characteristics improve heat dissipation
Low on resistance enhances power management
Pb free lead plating meets regulations
Halogen free design complies with standards
Optimised for superior performance metrics
Qualified for industrial applications
Advanced thermal characteristics improve heat dissipation
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO263-3 IPB018N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO220-3 IPP018N10N5XKSA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO220-3 IPP018N10N5AKSA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 80 V, 9-Pin PG-TTFN-9 IQE046N08LM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 150 V, 9-Pin PG-TTFN-9 IQD063N15NM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
