ROHM RF9 N-Channel MOSFET, 12 A, 40 V Enhancement, 7-Pin DFN RF9G120BKFRATCR
- RS Stock No.:
- 265-421
- Mfr. Part No.:
- RF9G120BKFRATCR
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.563 | $15.63 | - |
| 100 - 240 | $1.483 | $14.83 | 5% |
| 250 - 490 | $1.375 | $13.75 | 12% |
| 500 - 990 | $1.264 | $12.64 | 19% |
| 1000 + | $1.216 | $12.16 | 22% |
*price indicative
- RS Stock No.:
- 265-421
- Mfr. Part No.:
- RF9G120BKFRATCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | RF9 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 17.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series RF9 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 17.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RF9 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN RF9G120BJFRATCR
- ROHM RF9 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A1J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13B1J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P06A3J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A3J-Z
