ROHM RF9 Type P-Channel MOSFET, 12 A, 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$15.68

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.568$15.68-
100 - 240$1.489$14.895%
250 - 490$1.381$13.8111%
500 - 990$1.27$12.7019%
1000 +$1.224$12.2421%

*price indicative

Packaging Options:
RS Stock No.:
265-422
Mfr. Part No.:
RF9L120BJFRATCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

60V

Series

RF9

Package Type

DFN

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

106mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

23W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15.7nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM Automotive grade MOSFET is AEC-Q101 qualified, making it an excellent choice for Advanced Driver Assistance Systems, infotainment, lighting, and body applications. Its robust design ensures reliable performance in critical automotive environments.

Pb free plating

RoHS compliant

High power small mould package

Low on resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy