ROHM Dual 2 Type P-Channel MOSFET, 2.5 A, 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- RS Stock No.:
- 223-6397
- Mfr. Part No.:
- UT6JC5TCR
- Brand:
- ROHM
This image is representative of the product range
- RS Stock No.:
- 223-6397
- Mfr. Part No.:
- UT6JC5TCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Configuration | Dual | |
| Number of Elements per Chip | 2 | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 2.5 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 7 | |
| Package Type | DFN | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | -1.2 V | |
| Height | 650 μm | |
| Length | 2 mm | |
| Maximum Drain Source Resistance (Rds) | 2.8 Ω | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 6.3 nC | |
| Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Configuration Dual | ||
Number of Elements per Chip 2 | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 2.5 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 7 | ||
Package Type DFN | ||
Automotive Standard No | ||
Forward Voltage (Vf) -1.2 V | ||
Height 650 μm | ||
Length 2 mm | ||
Maximum Drain Source Resistance (Rds) 2.8 Ω | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 6.3 nC | ||
Width 2 mm | ||
Related links
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual 2 Type N 7 A 9-Pin DFN
- ROHM Dual 2 Type N 7 A 9-Pin DFN HS8MA2TCR1
- ROHM RF9 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN RF9G120BJFRATCR
- ROHM RF9 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8JB5TB1
