ROHM BM2P N-Channel MOSFET, 4 A, 730 V Enhancement, 7-Pin DIP-7K BM2P06A3J-Z
- RS Stock No.:
- 331-724
- Mfr. Part No.:
- BM2P06A3J-Z
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save $7.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.04
(exc. GST)
$15.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.808 | $14.04 | - |
| 50 - 95 | $2.668 | $13.34 | $7.00 |
| 100 - 495 | $2.47 | $12.35 | $33.80 |
| 500 - 995 | $2.272 | $11.36 | $268.00 |
| 1000 + | $2.188 | $10.94 | $620.00 |
*price indicative
- RS Stock No.:
- 331-724
- Mfr. Part No.:
- BM2P06A3J-Z
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 730V | |
| Series | BM2P | |
| Package Type | DIP-7K | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 9.27mm | |
| Height | 8.63mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 730V | ||
Series BM2P | ||
Package Type DIP-7K | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 9.27mm | ||
Height 8.63mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
The ROHM PWM type DC to DC converters for AC/DC supplies the optimum system for all products in which an outlet is present. It is compatible with both insulated and non insulated, and various types of low power consumption converters can be easily designed. The built in 730V start up circuit contributes to low power consumption. A highly flexible power supply design is achieved by externally installing a current detection resistor for switching.
PWM current mode control
Frequency hopping function
Burst operation at light load
Built in 730 V start up circuit
Built in 730 Switching MOSFET
Over current detection function per cycle
Soft start function
Related links
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A3J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A1J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13B1J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P10A3J-Z
- ROHM DIP-7K
- ROHM DIP-7K
- ROHM Adjustable 7-Pin, DIP-7K
- ROHM BM2PDA1Y-Z DIP-7K
