ROHM BM2P N-Channel MOSFET, 4 A, 730 V Enhancement, 7-Pin DIP-7K BM2P13A3J-Z

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$14.04

(exc. GST)

$15.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$2.808$14.04-
50 - 95$2.668$13.344%
100 - 495$2.47$12.3512%
500 - 995$2.272$11.3619%
1000 +$2.188$10.9422%

*price indicative

RS Stock No.:
331-726
Mfr. Part No.:
BM2P13A3J-Z
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

730V

Series

BM2P

Package Type

DIP-7K

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

8.63mm

Length

9.27mm

Width

6.35mm

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM PWM type DC to DC IC converters for AC/DC supplies the optimum system for all products in which an outlet is present. It is compatible with both insulated and non insulated, and various types of low power consumption converters can be easily designed. The built in 730V start up circuit contributes to low power consumption. A highly flexible power supply design is achieved by externally installing a current detection resistor for switching.

PWM current mode control

Frequency hopping function

Burst operation at light load

Built in 730 V start up circuit

Built in 730 Switching MOSFET

Over current detection function per cycle

Soft start function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy