ROHM SH8 1 Type N, Type P-Channel MOSFET, 60 V Enhancement, 8-Pin SOP-8 SH8MC4TB1
- RS Stock No.:
- 265-324
- Mfr. Part No.:
- SH8MC4TB1
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.607 | $16.07 | - |
| 100 - 240 | $1.525 | $15.25 | 5% |
| 250 - 490 | $1.413 | $14.13 | 12% |
| 500 - 990 | $1.301 | $13.01 | 19% |
| 1000 + | $1.25 | $12.50 | 22% |
*price indicative
- RS Stock No.:
- 265-324
- Mfr. Part No.:
- SH8MC4TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOP-8 | |
| Series | SH8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 96mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17.3nC | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOP-8 | ||
Series SH8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 96mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17.3nC | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
Related links
- ROHM SH8 2 Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOP-8 SH8KE7TB1
- ROHM Type N 7 A 8-Pin SOP SH8MC5TB1
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SP8M5 1 Type N 3 A 8-Pin SOP SP8M51HZGTB
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP SH8MB5TB1
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
