ROHM SH8 2 N-Channel MOSFET, 8 A, 100 V Enhancement, 6-Pin SOP-8 SH8KE7TB1
- RS Stock No.:
- 264-710
- Mfr. Part No.:
- SH8KE7TB1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.34
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.468 | $22.34 | - |
| 50 - 95 | $4.248 | $21.24 | 4% |
| 100 - 495 | $3.932 | $19.66 | 11% |
| 500 - 995 | $3.624 | $18.12 | 18% |
| 1000 + | $3.488 | $17.44 | 21% |
*price indicative
- RS Stock No.:
- 264-710
- Mfr. Part No.:
- SH8KE7TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SH8 | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 20.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 19.8nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Halogen Free | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SH8 | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 20.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 19.8nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Halogen Free | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM SH8 1 Type N 60 V Enhancement, 8-Pin SOP-8 SH8MC4TB1
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8K24 2 Type N-Channel MOSFET 45 V Enhancement, 8-Pin SOP SP8K24HZGTB
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP SP8K2HZGTB
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
