ROHM Dual SP8M5 1 Type N, Type P-Channel MOSFET, 3 A, 100 V Enhancement, 8-Pin SOP SP8M51HZGTB
- RS Stock No.:
- 222-4383
- Mfr. Part No.:
- SP8M51HZGTB
- Brand:
- ROHM
This image is representative of the product range
- RS Stock No.:
- 222-4383
- Mfr. Part No.:
- SP8M51HZGTB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Configuration | Dual | |
| Series | SP8M5 | |
| Number of Elements per Chip | 1 | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 3 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Automotive Standard | AEC-Q101 | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Maximum Drain Source Resistance (Rds) | 29 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 12.5 nC | |
| Width | 6 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Configuration Dual | ||
Series SP8M5 | ||
Number of Elements per Chip 1 | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 3 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOP | ||
Automotive Standard AEC-Q101 | ||
Forward Voltage (Vf) 1.2 V | ||
Height 1.75 mm | ||
Length 5 mm | ||
Maximum Drain Source Resistance (Rds) 29 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 12.5 nC | ||
Width 6 mm | ||
Related links
- ROHM Dual SP8M5 1 Type N 3 A 8-Pin SOP SP8M51HZGTB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP SH8MB5TB1
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
