ROHM Dual SP8M3 1 Type N, Type P-Channel MOSFET, 5 A, 30 V Enhancement, 8-Pin SOP
- RS Stock No.:
- 222-4379
- Mfr. Part No.:
- SP8M3HZGTB
- Brand:
- ROHM
This image is representative of the product range
- RS Stock No.:
- 222-4379
- Mfr. Part No.:
- SP8M3HZGTB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SP8M3 | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SP8M3 | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2224380P
- Mfr. Part No. SP8M3HZGTB
- RS Stock No. 2224380
- Mfr. Part No. SP8M3HZGTB
- RS Stock No. 2224382P
- Mfr. Part No. SP8M4HZGTB
- RS Stock No. 1776673
- Mfr. Part No. SH8MA2GZETB
Related links
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP
- ROHM Dual SP8M5 1 Type N 3 A 8-Pin SOP SP8M51HZGTB
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP SH8MB5TB1
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB









