ROHM Type N, Type P-Channel MOSFET, 7 A, 60 V Enhancement, 8-Pin SOP SH8MC5TB1
- RS Stock No.:
- 235-2817
- Mfr. Part No.:
- SH8MC5TB1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.11
(exc. GST)
$21.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.822 | $19.11 | - |
| 50 - 95 | $3.756 | $18.78 | 1% |
| 100 - 245 | $3.682 | $18.41 | 3% |
| 250 - 995 | $3.616 | $18.08 | 5% |
| 1000 + | $3.55 | $17.75 | 7% |
*price indicative
- RS Stock No.:
- 235-2817
- Mfr. Part No.:
- SH8MC5TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 5.2mm | |
| Length | 4.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 5.2mm | ||
Length 4.05mm | ||
Automotive Standard No | ||
Related links
- ROHM Type N 7 A 8-Pin SOP SH8MC5TB1
- ROHM SH8 1 Type N 60 V Enhancement, 8-Pin SOP-8 SH8MC4TB1
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SH8MB 1 Type N 8.5 A 8-Pin SOP
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
