ROHM QH8 2 N-Channel MOSFET, 2 A, 100 V Enhancement, 8-Pin TSMT-8 QH8KE5TCR
- RS Stock No.:
- 264-562
- Mfr. Part No.:
- QH8KE5TCR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$19.60
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,975 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.784 | $19.60 |
| 100 - 225 | $0.744 | $18.60 |
| 250 - 475 | $0.689 | $17.23 |
| 500 - 975 | $0.634 | $15.85 |
| 1000 + | $0.612 | $15.30 |
*price indicative
- RS Stock No.:
- 264-562
- Mfr. Part No.:
- QH8KE5TCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QH8 | |
| Package Type | TSMT-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 202mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Typical Gate Charge Qg @ Vgs | 2.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QH8 | ||
Package Type TSMT-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 202mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.5W | ||
Typical Gate Charge Qg @ Vgs 2.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM QS8 2 Type N 100 V Enhancement, 8-Pin TSMT-8 QS8M51HZGTR
- ROHM QH8KC6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC6TCR
- ROHM QH8KC5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC5TCR
- ROHM QH8KB5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB5TCR
- ROHM QH8KB6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB6TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM RQ1A070AP Type P-Channel MOSFET -12 V Enhancement, 8-Pin TSMT-8 RQ1A070APTR
