ROHM QS8 2 Type N, Type P-Channel MOSFET, 2 A, 100 V Enhancement, 8-Pin TSMT-8 QS8M51HZGTR
- RS Stock No.:
- 264-789
- Mfr. Part No.:
- QS8M51HZGTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.271 | $12.71 | - |
| 100 - 240 | $1.208 | $12.08 | 4% |
| 250 - 490 | $1.12 | $11.20 | 11% |
| 500 - 990 | $1.028 | $10.28 | 19% |
| 1000 + | $0.989 | $9.89 | 22% |
*price indicative
- RS Stock No.:
- 264-789
- Mfr. Part No.:
- QS8M51HZGTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TSMT-8 | |
| Series | QS8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TSMT-8 | ||
Series QS8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
The ROHM 100V Dual Nch plus Pch Small Signal is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Low on-resistance
Small Surface Mount Package
Pb-free lead plating and RoHS compliant
AEC-Q101 Qualified
Related links
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QH8 2 Type N-Channel MOSFET 8-Pin TSMT-8 QH8KE5TCR
- ROHM RQ1A070AP Type P-Channel MOSFET -12 V Enhancement, 8-Pin TSMT-8 RQ1A070APTR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E050RPHZGTR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E070RPHZGTR
- ROHM RQ1 Type P-Channel MOSFET 12 V Enhancement, 8-Pin TSMT-8 RQ1A070ZPHZGTR
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT QH8MA3TCR
